YM3241500000G
YM3241500000G
Description:
32P Term.Block_Solid 5.00mm Green 2Row
Supplier:
Amphenol IPG
Matchcode:
YM3241500000G
Rutronik No.:
CONN10314
Unit Pack:
12
MOQ:
1992
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 32
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- YM
- Feature funct.
- .Green
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 15 weeks