VENT-PS1YBK-O8001
VENT-PS1YBK-O8001
Description:
M12 VENT W NUT OLEOPHO
Supplier:
Amphenol IPG
Matchcode:
VENTPS1YBKO8001
Rutronik No.:
CONN7104
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- VENT
- Family
- VENT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks