V71631510000G


V71631510000G
Description:
16P Pluggable_Header 5.08mm Green
Supplier:
Amphenol IPG
Matchcode:
V71631510000G
Rutronik No.:
CONN9169
Unit Pack:
125
MOQ:
2000
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 16
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- V7
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks