TVS06RF13-08SA
TVS06RF13-08SA
Description:
48P MALE SQUARE FLANGE RECEPT.
Supplier:
Amphenol IPG
Matchcode:
TVS06RF1308SA
Rutronik No.:
CONN20870
Unit Pack:
1
MOQ:
5
Packaging:
BULK
Find Alternatives
- No.of contacts
- 48
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- TVS
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- CONNECTOR
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- Country
- India
- Supplier Lead time
- 20 weeks