TVPS00RF13-08PA
TVPS00RF13-08PA
Description:
48P MALE SQUARE FLANGE RECEPT.
Supplier:
Amphenol IPG
Matchcode:
TVPS00RF1308PA
Rutronik No.:
CONN20837
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 48
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- TVPS
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 175 °C
- Family
- CONNECTOR
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- Customs Tariff No.
- 85366990990
- Country
- India
- Supplier Lead time
- 20 weeks