TS02715B0000G
TS02715B0000G
Description:
02P Pluggable_Plug 5.00mm Green
Supplier:
Amphenol IPG
Matchcode:
TS02715B0000G
Rutronik No.:
CONN8195
Unit Pack:
250
MOQ:
5000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 8.00 A
- Voltage rating
- 300 V
- Series
- TS
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 15 weeks