T30204830070G


T30204830070G
Description:
02P Term.Block_Solid 5.00mm Grey
Supplier:
Amphenol IPG
Matchcode:
T30204830070G
Rutronik No.:
CONN13731
Unit Pack:
5
MOQ:
5
Packaging:
BOX
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 8.00 A
- Voltage rating
- 250 V
- Series
- T 30
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks