SZ0500010000G


SZ0500010000G
Description:
05P PLUG SINGLE ROW 2,0MM PITCH
Supplier:
Amphenol IPG
Matchcode:
SZ0500010000G
Rutronik No.:
CONN3010
Unit Pack:
4800
MOQ:
4800
Packaging:
BOX
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 100 V
- Series
- SZ
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- .Black
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks