SLPIRBTPSR1
SLPIRBTPSR1
Description:
EV/HEV Rece STR threaded 120A RED
Supplier:
Amphenol IPG
Matchcode:
SLPIRBBPSR1
Rutronik No.:
CONN18716
Unit Pack:
5
MOQ:
5
Packaging:
BULK
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 200 A
- Voltage rating
- 1000 V
- Series
- SLPIR
- Oper.temp.min.
- -40 °C
- IP Code
- IP67(mated
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- SURLOKPLUS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks