SC-L-PG11-03-AA
SC-L-PG11-03-AA
Description:
03P FICX PG11 ALL SEALS
Supplier:
Amphenol IPG
Matchcode:
SCLPG1103AA
Rutronik No.:
CONN19190
Unit Pack:
240
MOQ:
240
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 20.0 A
- Voltage rating
- 450 V
- Series
- SC
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- .All Seals
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 15 weeks