RJS-12X08FF-LS7001
RJS-12X08FF-LS7001
Description:
RJ45 Modular_Jack with M12 Circ.
Supplier:
Amphenol IPG
Matchcode:
RJS-12X08FF-LS7001
Rutronik No.:
CONN14662
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RJS
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- METRIC
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks