RDP-00BFFA-SLM7001
RDP-00BFFA-SLM7001
Description:
Modular HOUSING IP67 BLACK
Supplier:
Amphenol IPG
Matchcode:
RDP00BFFASLM7001
Rutronik No.:
CONN18647
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 00 V
- Series
- RDP
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- IP Code
- IP67
- Family
- CONNECTOR
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks