PL28U-201-35
PL28U-201-35
Description:
PowerLok Plug 01P R/A w/HVIL Blanc 35mm²
Supplier:
Amphenol IPG
Matchcode:
PL28U20135
Rutronik No.:
CONN11383
Unit Pack:
10
MOQ:
10
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 300 A
- Voltage rating
- 1000 V
- Series
- PL
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 40 °C
- IP Code
- IP67
- Family
- CONNECTOR
- Brand
- POWERLOK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks