OQ0612800000G
OQ0612800000G
Description:
06P Pluggable_Header 7.62mm Grey
Supplier:
Amphenol IPG
Matchcode:
OQ0612800000G
Rutronik No.:
CONN10558
Unit Pack:
3000
MOQ:
3000
Packaging:
BOX
Find Alternatives
Datasheet
- No.of contacts
- 06
- Contact pitch
- 7.62 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- OQ
- Feature funct.
- .Red
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks