OQ0454600000G
OQ0454600000G
Description:
04P Pluggable_Header 5.08mm Blue
Supplier:
Amphenol IPG
Matchcode:
OQ0454600000G
Rutronik No.:
CONN9480
Unit Pack:
300
MOQ:
1200
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact pitch
- 5.08 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- OQ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Feature funct.
- .Blue
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks