NZ04205C0000G
NZ04205C0000G
Description:
04P Term.Block_Solid 7.50mm Green
Supplier:
Amphenol IPG
Matchcode:
NZ04205C0000G
Rutronik No.:
CONN12553
Unit Pack:
540
MOQ:
1080
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 7.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- ANGLED
- Current rating
- 30.0 A
- Voltage rating
- 600 V
- Series
- NZ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- AWG
- 10 to 24
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks