NR141100B0G0G
NR141100B0G0G
Description:
14P Pluggable_Header 3.50mm Black
Supplier:
Amphenol IPG
Matchcode:
NR141100B0G0G
Rutronik No.:
CONN3910
Unit Pack:
200
MOQ:
200
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 14
- Contact pitch
- 3.50 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 5.50 A
- Voltage rating
- 150 V
- Series
- NR
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- AWG
- 12 to 30
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks