NQ0141100000G
NQ0141100000G
Description:
01P Pluggable_Header SMT 3.00mm WHITE
Supplier:
Amphenol IPG
Matchcode:
NQ0141100000G
Rutronik No.:
CONN3011
Unit Pack:
2600
MOQ:
2600
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact pitch
- 3.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 150 V
- Series
- NQ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- AWG
- 22 to 26
- Feature funct.
- SpringClam
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks