NJ0121000000G
NJ0121000000G
Description:
01P Terminal Block 3.50mm Black
Supplier:
Amphenol IPG
Matchcode:
NJ0121000000G
Rutronik No.:
CONN10097
Unit Pack:
4320
MOQ:
4320
Packaging:
BOX
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact pitch
- 4.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- NJ
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 22 weeks