MSXS-08PFFR-SF7003
MSXS-08PFFR-SF7003
Description:
08P M12 FEMALE R/A SHIELDED
Supplier:
Amphenol IPG
Matchcode:
MSXS08PFFRSF7003
Rutronik No.:
CONN8003
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MSXS
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 100 °C
- Feature funct.
- M12
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks