MSAS-04PFFP-SF8002
MSAS-04PFFP-SF8002
Description:
04P M12 FEMALE SHIELDED RA
Supplier:
Amphenol IPG
Matchcode:
MSAS04PFFPSF8002
Rutronik No.:
CONN17111
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 250 V
- Series
- MSA
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- M12
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks