MS3116J14-5S
MS3116J14-5S
Description:
05P Miniature Conn, ML Series
Supplier:
Amphenol IPG
Matchcode:
MS3116J14-5S
Rutronik No.:
CONN9892
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 05
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 1000 V
- Series
- MS31
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 24 weeks