MA5CAP1700-S1
MA5CAP1700-S1
Description:
17P SENSOR CONNECTOR M23
Supplier:
Amphenol IPG
Matchcode:
MA5CAP1700S1
Rutronik No.:
CONN10454
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 17
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 9.00 A
- Voltage rating
- 125 V
- Series
- MA
- Family
- CONNECTOR
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks