LJT06RT1199P014
LJT06RT1199P014
Description:
07P Plug Crimp STR
Supplier:
Amphenol IPG
Matchcode:
LJT06RT1199P014
Rutronik No.:
CONN7578
Unit Pack:
1
MOQ:
10
Packaging:
BULK
Find Alternatives
- No.of contacts
- 07
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- LJT
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 175 °C
- Family
- CONNECTOR
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 21 weeks