KS3PB-AU
KS3PB-AU
Description:
03P PHONE PLUG AUDIO 3,5mm
Supplier:
Amphenol IPG
Matchcode:
KS3PBAU
Rutronik No.:
CONN19381
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- KS3PB
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 65 °C
- IP Code
- 40
- Family
- AUDIO
- Brand
- DIN AUDIO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks