HW0400200000G
HW0400200000G
Description:
04P Pluggable_Plug 7.62mm Red
Supplier:
Amphenol IPG
Matchcode:
HW0400200000G
Rutronik No.:
CONN8661
Unit Pack:
90
MOQ:
1980
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact pitch
- 7.62 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- HW
- Feature funct.
- .Red
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks