HN0210020000G
HN0210020000G
Description:
02P Pluggable_Plug 3.50mm Black
Supplier:
Amphenol IPG
Matchcode:
HN0210020000G
Rutronik No.:
CONN9068
Unit Pack:
250
MOQ:
3000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- HN
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks