ELR2A0410
ELR2A0410
Description:
EPOWER-LITE 2WAY RECEPTACLE
Supplier:
Amphenol IPG
Matchcode:
ELR2A0410
Rutronik No.:
CONN20602
Unit Pack:
60
MOQ:
60
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- ELR
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 17 weeks