DGA0007EP70
DGA0007EP70
Description:
Lock Washer Shell Size 18
Supplier:
Amphenol IPG
Matchcode:
DGA0007EP70
Rutronik No.:
CONN11227
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- DGA
- Family
- CAP
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 21 weeks