DGA00010155
DGA00010155
Description:
GASKET FOR CONNECTOR
Supplier:
Amphenol IPG
Matchcode:
DGA00010155
Rutronik No.:
CONN12414
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 00
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- DGA
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- GASKET
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks