C4200036161
C4200036161
Description:
Contact Socket 10MM
Supplier:
Amphenol IPG
Matchcode:
C4200036161
Rutronik No.:
CONN3261
Unit Pack:
6
MOQ:
6
Packaging:
BAG
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- C42
- Family
- CONTACT
- Brand
- EXCELMATE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks