C01610G00600012
C01610G00600012
Description:
06P+PE Recept. Female BOLTS BLACK
Supplier:
Amphenol IPG
Matchcode:
C01610G00600012
Rutronik No.:
COCIRC15953
Unit Pack:
50
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 07
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 14.0 A
- Voltage rating
- 250 V
- Series
- C016
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- AWG
- 16 to 26
- IP Code
- IP67
- Feature funct.
- P+PE black
- Family
- CONNECTOR
- Brand
- ECOMATE CI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks