BU-10BMMA-LL7001
BU-10BMMA-LL7001
Description:
10P Male STRAIGHT
Supplier:
Amphenol IPG
Matchcode:
BU10BMMALL7001
Rutronik No.:
CONN16507
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 10
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 00 V
- Series
- BU
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks