AT15-12PA-BM01
AT15-12PA-BM01
Description:
AT PCB Connector 12pol A-Key Straight
Supplier:
Amphenol IPG
Matchcode:
AT1512PABM01
Rutronik No.:
CONN20970
Unit Pack:
300
MOQ:
300
Packaging:
BULK
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 4.40 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 1500 V
- Series
- AT
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- AT-SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 19 weeks