AIO-CSM20


AIO-CSM20
Description:
Nylon Cable Glant M20x1.5
Supplier:
Amphenol IPG
Matchcode:
AIOCSM20
Rutronik No.:
CONN17150
Unit Pack:
1
MOQ:
500
Packaging:
BULK
Find Alternatives
- No.of contacts
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- AIO
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 39263000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks