ADAA-BAFS0400114
ADAA-BAFS0400114
Description:
04P M8 RECEPT F/F W/O O-RING
Supplier:
Amphenol IPG
Matchcode:
ADAABAFS0400114
Rutronik No.:
CONN11548
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- AD
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 40 °C
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks