AAAA-DML22000109
AAAA-DML22000109
Description:
22P Male PCB LOCK
Supplier:
Amphenol IPG
Matchcode:
AAAADML22000109
Rutronik No.:
CONN8898
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
- No.of contacts
- 22
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- AAAA
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks