43-02742
43-02742
Description:
12P METRIC M12x1 A-CODE R/A THT
Supplier:
Amphenol IPG
Matchcode:
4302742
Rutronik No.:
CONN10498
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
- No.of contacts
- 12
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 30 V
- Series
- 43
- Feature funct.
- M12
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks