43-01199


43-01199
Description:
05P METRIC M12x1 FEMALE Connector PCB
Supplier:
Amphenol IPG
Matchcode:
4301199
Rutronik No.:
CONN10844
Unit Pack:
10
MOQ:
70
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 60 V
- Series
- 43
- Feature funct.
- M12
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 27 weeks