302W2CSXX99A10X
302W2CSXX99A10X
Description:
2W2 D-Sub Mixed-Layout Fem.
Supplier:
Amphenol IPG
Matchcode:
302W2CSXX99A10X
Rutronik No.:
CONN7875
Unit Pack:
50
MOQ:
50
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 302X
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 10 weeks