17-150174
17-150174
Description:
RJ45 Assembly KIT Recept. IP67
Supplier:
Amphenol IPG
Matchcode:
17150174
Rutronik No.:
CONN20921
Unit Pack:
1
MOQ:
20
Packaging:
BULK
Find Alternatives
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 100 V
- Series
- 17
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 101 weeks