Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Electromechanical Components
  3. Connectors
  4. Amphenol IPG Connectors
Please login for custom pricing, delivery terms and real time stock information

17-10000

AMPH IPG

17-10000

Description: Modular_Jack SHIELDED PLASTIC IP67 Supplier: Amphenol IPG Matchcode: 1710000 Rutronik No.: CONN16521 Unit Pack: 10 MOQ: 60 Packaging: BULK
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.20 A
Voltage rating
1000 V
Series
17
Oper.temp.min.
-40 °C
Oper.temp.max.
85 °C
Family
MODJACK
Brand
RJ45
Automotive
NO
RoHS Status
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
11 weeks

Request or order:

Please login
13,06 $
783,60 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

ADAM TECH
ADAM TECH MTJ-88SX1-FSD-LG-M5

MTJ-88SX1-FSD-LG-M5

Electromechanical Components
  • RJ45 Modular_Jack G/Y
  • Packaging: TUBE
ADAM TECH
ADAM TECH MTJ-88HX1

MTJ-88HX1

Electromechanical Components
  • RJ45 Modular_Jack 90°
  • Packaging: BULK
ADAM TECH
ADAM TECH MTJ-88SUX1-FS-VL28-M186C-WOT

MTJ-88SUX1-FS-VL28-M1...

Electromechanical Components
  • RJ45 Modular_Jack GOY
  • Packaging: INDIVIDUAL
ADAM TECH
ADAM TECH MTJ-88SX1-LH-M5D-HT

MTJ-88SX1-LH-M5D-HT

Electromechanical Components
  • RJ45 Modular_Jack G/Y
  • Packaging: TUBE
ADAM TECH
ADAM TECH MTJ-88AX1-FSN-LH-M4

MTJ-88AX1-FSN-LH-M4

Electromechanical Components
  • RJ45 Modular_Jack
  • Packaging: INDIVIDUAL
ADAM TECH
ADAM TECH MTJ-88AX1-FSN-LH-M5

MTJ-88AX1-FSN-LH-M5

Electromechanical Components
  • RJ45 Modular_Jack
  • Packaging: TRAY
ADAM TECH
ADAM TECH MTJ-88AX1-FSN-STP-M63C

MTJ-88AX1-FSN-STP-M63C

Electromechanical Components
  • RJ45 Modular_Jack Ganged...
  • Packaging: TRAY
ADAM TECH
ADAM TECH MTJG-2-88JX1-V-FSG-075-LH-M154

MTJG-2-88JX1-V-FSG-07...

Electromechanical Components
  • RJ45 Modular_Jack 2Port Ganged
  • Packaging: BULK
ADAM TECH
ADAM TECH MTJ-88WX1-FSE

MTJ-88WX1-FSE

Electromechanical Components
  • RJ45 Modular_Jack Ganged BLACK
  • Packaging: BULK
GCT
GCT MGB015-1CC2B004H

MGB015-1CC2B004H

Electromechanical Components
  • RJ45 Modular_Jack STR Y/G...
  • Packaging: TRAY
New Product
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message