164A15739X
164A15739X
Description:
15/15 Dual P D-Sub 90° PCB (Au)
Supplier:
Amphenol IPG
Matchcode:
164A15739X
Rutronik No.:
CONN17377
Unit Pack:
1
MOQ:
1
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 30
- Contact pitch
- 2.74 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 7.50 A
- Voltage rating
- 125 V
- Series
- 164A
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks