163A16369X
163A16369X
Description:
15P D-Sub Male 90° PCB (Au)
Supplier:
Amphenol IPG
Matchcode:
163A16369X
Rutronik No.:
CONN9581
Unit Pack:
30
MOQ:
120
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 15
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 7.50 A
- Voltage rating
- 125 V
- Series
- 163A
- Family
- DSUB
- Brand
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks