UE36-C26200-05B3A
UE36-C26200-05B3A
Description:
QSFP-DD Cage 1x2 w/ Heat_Sink
Supplier:
Amphenol CS
Matchcode:
UE36C2620005B3A
Rutronik No.:
CONN8119
Unit Pack:
15
MOQ:
420
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- PRESS-FIT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- UE36
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks