UE36-C16200-05C32
UE36-C16200-05C32
Description:
1x1 QSFP-DD cage assembly 6.5mm height
Supplier:
Amphenol CS
Matchcode:
UE36C1620005C32
Rutronik No.:
CONN18289
Unit Pack:
24
MOQ:
432
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- PRESS-FIT
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- UE36
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 16 weeks