UE36-C16200-05A5A
UE36-C16200-05A5A
Description:
QSFP-DD Cage 1x1 h=4,5mm w/ Heat_Sink
Supplier:
Amphenol CS
Matchcode:
UE36C1620005A5A
Rutronik No.:
CONN18232
Unit Pack:
24
MOQ:
384
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 0.80 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- PRESS-FIT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.50 A
- Voltage rating
- 30 V
- Series
- UE36
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- FIN PIN
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 18 weeks