UE27-AE54-100
UE27-AE54-100
Description:
USB Type-A 2.0 THT vert.
Supplier:
Amphenol CS
Matchcode:
UE27AE54100
Rutronik No.:
CONN8456
Unit Pack:
120
MOQ:
4800
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- UE27
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- 2.0 .Black
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks