U10DH3836102T
U10DH3836102T
Description:
38P SLIMLINE SAS GOLD T&R
Supplier:
Amphenol CS
Matchcode:
U10DH3836102T
Rutronik No.:
CONN9495
Unit Pack:
400
MOQ:
400
Packaging:
REEL
Find Alternatives
- No.of contacts
- 38
- Contact pitch
- 0.60 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- ANGLED
- Current rating
- 0.80 A
- Voltage rating
- 100 V
- Series
- U10DH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks