SFW30R-4STE1LF
SFW30R-4STE1LF
Description:
30P FFC/FPC ZIF R/A SMT 1.00mm
Supplier:
Amphenol CS
Matchcode:
SFW30R4STE1LF
Rutronik No.:
CONN20288
Unit Pack:
2000
MOQ:
8000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 30
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- SFW
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Feature funct.
- Top Cont.
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 16 weeks